Analog DevicesMAX9715ETE+Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.8W Class-D 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.07%@4Ohm@2W|0.06%@8Ohm@1.2W | |
| Differential | |
| 2-Channel Stereo | |
| 1700 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 16@5V@-40C to 85C | |
| Single | |
| 2.8x2@4Ohm | |
| 1666 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

