Analog DevicesMAX970ESD+TLinear Comparators
Comparator Quad R-R I/O 5.5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 4 | |
| Rail to Rail Input/Output | |
| 56.48 | |
| 80 | |
| 20000(Typ) | |
| Open Drain | |
| 5.5 | |
| 7@5.5V@-40C to 85C | |
| 1.6 | |
| 5.5 | |
| 0.05@5.5V | |
| 0.011(Typ)@3V | |
| 667 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
