Analog DevicesMAX9705CETB+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.3W Class-D 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@4Ohm@1.75W|0.02%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 600 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 7@3.3V@-40C to 85C | |
| Single | |
| 2.3x1@4Ohm | |
| 1951.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
