Analog DevicesMAX9704ETJ+TAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 16W Class-D 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.07%@8Ohm@4W | |
| Differential | |
| 2-Channel Stereo | |
| 10 | |
| 12|15|18|24 | |
| 25 | |
| 34@15V@-40C to 85C | |
| Single | |
| 16x2@8Ohm | |
| 2963 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
