Analog DevicesMAX9703ETJ+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 18W Class-D 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.07%@8Ohm@4W | |
| Differential | |
| 1-Channel Mono | |
| 10 | |
| 12|15|18|24 | |
| 25 | |
| 22@15V@-40C to 85C | |
| Single | |
| 18x1@8Ohm | |
| 2758.6 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

