Analog DevicesMAX96714FGTJ/VY+LVDS
LVDS Deserializer 6000Mbps 0.62V 32-Pin SWTQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Deserializer | |
| 1 | |
| 1 | |
| 1 | |
| 6000 | |
| 40 | |
| 1250 | |
| 0.95|1.14|1.7 | |
| 1.05|1.26|1.9|3.6 | |
| 0.62 | |
| 1|1.2|1.8|3 | |
| 1 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

