| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Deserializer |
| Transmission Data Rate (Mbps) | 1740 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Input Current (uA) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 115 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |