| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Serializer | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| CML | |
| 1.7 | |
| 3.6 | |
| -0.04(Min) | |
| 0.04(Max) | |
| 0.61 | |
| 1.8|2.5|3.3 | |
| 20 | |
| -40 | |
| 115 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

