Analog DevicesMAX963ESD+TLinear Comparators
Comparator Dual R-R I/P 5.5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra High Speed Comparator | |
| 2 | |
| Rail to Rail Input | |
| 80 | |
| 86.02 | |
| 7 | |
| CMOS/TTL | |
| 5.5 | |
| 1.5@5V | |
| 2.7 | |
| 5.5 | |
| 15@5V | |
| 22@5V | |
| 85 | |
| -40 | |
| 667 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
