Analog DevicesMAX9617AXT+TOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.18um | |
| CMOS | |
| 0.01@3.3V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.000005(Typ)@3.3V | |
| 0.00014@3.3V | |
| 0.078@3.3V | |
| Single|Dual | |
| 245.4 | |
| 0.7@3.3V | |
| 42@3.3V | |
| 160 | |
| 0.1@3.3V | |
| 119 | |
| 122 | |
| >=115 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

