Analog DevicesMAX9613AXT+TOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.18um | |
| 0.1@3.3V | |
| 1.7 | |
| 5.5 | |
| 0.0000005@3.3V | |
| 0.00000155@3.3V | |
| Single | |
| 245 | |
| 1.3@3.3V | |
| 28@3.3V | |
| 120 | |
| 0.0001@3.3V | |
| 85 | |
| 82 | |
| 80 to 85 | |
| 2.8 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

