Analog DevicesMAX9612AUB+Linear Comparators
Comparator Single 5.5V Automotive 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 0.4um | |
| 120 | |
| 72 | |
| 1500(Typ) | |
| Open Drain | |
| 5.5 | |
| 4@3.3V | |
| 2.7 | |
| 5.5 | |
| 0.05@3.3V | |
| 20(Max) | |
| 2.6@3.3V | |
| 707 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

