Analog DevicesMAX9601EUP+TLinear Comparators
Comparator Dual -6V/6.3V 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra High Speed Comparator | |
| 2 | |
| No | |
| <2.5um | |
| 70 | |
| 65 | |
| 0.5(Typ) | |
| Differential PECL | |
| -6|6.3 | |
| 5@-5.2V@5V | |
| 6.3|-6 | |
| 6(Typ)@-5.2V@5V | |
| 19(Typ)@5V/24(Typ)@-5.2V | |
| 50(Max) | |
| 85 | |
| -40 | |
| 879 | |
| Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

