Analog DevicesMAX9491ETP045+TClock Generators and Synthesizers
Clock Generator 5MHz to 50MHz-IN 200MHz-OUT 20-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5 to 50 | |
| 200 | |
| 50 | |
| Crystal|LVCMOS | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 2758 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
