Microchip TechnologyMAX9451EHJClock Generators and Synthesizers
Clock Generator 0.008MHz to 500MHz-IN 160MHz-OUT 32-Pin TQFP EP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.008 to 500 | |
| 160 | |
| 56(Max) | |
| LVDS|LVPECL|LVCMOS | |
| HSTL | |
| 2.4 | |
| 3.6 | |
| 2222 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.2(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

