Analog DevicesMAX9389EHJ+TClock Buffers and Drivers
Clock Multiplexer 2-OUT 8-IN 1:2 32-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:2 | |
| 2 | |
| 2500 | |
| 0.416@3.3V | |
| 0.456 | |
| 50% | |
| PECL|LVPECL|LVECL|ECL | |
| PECL|LVPECL|LVECL|ECL | |
| 2.375|-2.375 | |
| 3.3|-3.3 | |
| 5.5|-5.5 | |
| 1047 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

