Analog DevicesMAX9375EUA+Level Translators
Level Translator CML/HSTL/LVDS/LVPECL to LVPECL 1-CH Unidirectional 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Level Translator | |
| CML/HSTL/LVDS/LVPECL to LVPECL | |
| Unidirectional | |
| 1 | |
| 2500(Typ) | |
| 0.421(Typ)@3.3V | |
| 0.6 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SOP |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

