Analog DevicesMAX9371ESA+Level Translators
Level Translator LVTTL/TTL to LVPECL/PECL 1-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Level Translator | |
| LVTTL/TTL to LVPECL/PECL | |
| Unidirectional | |
| 1 | |
| 1500(Typ) | |
| 0.4@3V to 5.25V | |
| 0.4 | |
| <2.5um | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

