Analog DevicesMAX9312ECJ+Clock Buffers and Drivers
Clock Fanout Buffer 10-OUT 2-IN 1:5 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:5 | |
| 10 | |
| 3000(Typ) | |
| 0.41@2.25V to 3.8V | |
| 0.41 | |
| HSTL|LVECL|LVPECL | |
| HSTL|LVECL|LVPECL | |
| -2.25|2.25 | |
| -2.5|-3.3|2.5|3.3 | |
| -3.8|3.8 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
