Analog DevicesMAX9310AEUP+Clock Buffers and Drivers
Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:5 | |
| 5 | |
| 0.6@3V to 3.6V | |
| 0.6 | |
| HSTL|LVPECL | |
| LVDS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 879 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

