Analog DevicesMAX9296AGTM/V+TSpecialized Interfaces
Fully Integrated HDMI Interface Automotive AEC-Q100
| Compliant | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Deserializer | |
| I2C/UART | |
| 3|1.7|1.14|0.95 | |
| 3.6|1.9|1.26|1.05 | |
| 550 | |
| 2200 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
