Analog DevicesMAX9293GTN/V+Specialized Interfaces
Fully Integrated HDMI Interface Automotive AEC-Q100 56-Pin TQFN EP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Fully Integrated HDMI Interface | |
| I2C/UART | |
| 1.8 | |
| 2.5 | |
| 3.3 | |
| 2 | |
| 47.6 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

