Analog DevicesMAX9288GTM/V+LVDS
LVDS Deserializer 3120Mbps Automotive AEC-Q100 48-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Deserializer | |
| 1 | |
| 1 | |
| 1 | |
| 3120 | |
| 32 | |
| 192 | |
| CML|LVCMOS | |
| 1.7|3 | |
| 1.9|3.6 | |
| -0.06 | |
| 0.06 | |
| 1.8|3.3 | |
| 150 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

