Analog DevicesMAX9280AGTN/V+TLVDS
LVDS Deserializer 3120Mbps 0.1V Automotive AEC-Q100 56-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Deserializer | |
| 1 | |
| 1 | |
| 3120 | |
| 6.25 | |
| 104 | |
| LVCMOS | |
| 1.7 | |
| 3.6 | |
| -0.06(Min) | |
| 0.06(Max) | |
| 0.1 | |
| 3.3|1.8 | |
| 20 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

