Analog DevicesMAX9279GTN/V+TLVDS
LVDS Serializer 3120Mbps 0.61V Automotive AEC-Q100 56-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Serializer | |
| 1 | |
| 1 | |
| 1 | |
| 3120 | |
| 32 | |
| 192 | |
| LVCMOS | |
| 1.7|3 | |
| 1.9|3.6 | |
| 0.61 | |
| 1.8|3.3 | |
| 20 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

