| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 3120 |
| Minimum Operating Frequency (MHz) | 32 |
| Maximum Operating Frequency (MHz) | 192 |
| Input Signal Type | LVDS |
| Minimum Operating Supply Voltage (V) | 1.7|3 |
| Maximum Operating Supply Voltage (V) | 1.9|3.6 |
| Differential Input Low Threshold Voltage (V) | -0.05 |
| Differential Input High Threshold Voltage (V) | 0.05 |
| Maximum Differential Output Voltage (V) | 0.61 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Input Current (uA) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |