Analog DevicesMAX9271GTJ/V+TLVDS
LVDS Serializer Automotive AEC-Q100 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Serializer | |
| 1 | |
| 1 | |
| 1 | |
| 6.25 | |
| 100 | |
| CML|LVCMOS | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| 20 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

