| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Deserializer | |
| 27 | |
| 1 | |
| 1 | |
| 840 | |
| 2.5 | |
| 42 | |
| 3um | |
| LVDS | |
| 3 | |
| 3.6 | |
| -0.05 | |
| 0.05 | |
| 3.3 | |
| 40 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

