| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Serializer | |
| 1 | |
| 27 | |
| 1 | |
| 756 | |
| 2.5 | |
| 42 | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 0.45 | |
| 3.3 | |
| 20 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

