| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 27 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 756 |
| Minimum Operating Frequency (MHz) | 2.5 |
| Maximum Operating Frequency (MHz) | 42 |
| Process Technology | 3um |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Differential Output Voltage (V) | 0.45 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |