Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Deserializer | |
27 | |
1 | |
1 | |
700 | |
3 | |
35 | |
LVDS | |
3 | |
3.6 | |
-0.05 | |
0.05 | |
3.3 | |
20 | |
-40 | |
85 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.