Analog DevicesMAX920EUK+TLinear Comparators
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 66.02 | |
| 80 | |
| 120000(Typ) | |
| Open Drain | |
| 5.5 | |
| 5@5V | |
| 1.8 | |
| 5.5 | |
| 0.001@5V | |
| 0.0008@5V | |
| 50(Max) | |
| 571 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

