Analog DevicesMAX9205EAI/V+LVDS
LVDS Serializer 400Mbps 0.6V Automotive AEC-Q100 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Serializer | |
| 1 | |
| 10 | |
| 1 | |
| 400 | |
| 16 | |
| 40 | |
| LVCMOS|LVTTL | |
| 3 | |
| 3.6 | |
| 0.6 | |
| 3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
