Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Serializer | |
1 | |
10 | |
1 | |
400 | |
16 | |
40 | |
LVCMOS|LVTTL | |
3 | |
3.6 | |
0.6 | |
3.3 | |
20 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.