Analog DevicesMAX9203ESA+Linear Comparators
Comparator Single ±5.25V/5.25V/10.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| No | |
| 86.02 | |
| 86.02 | |
| 0.007 | |
| 0.0003 to 0.05 | |
| TTL | |
| ±5.25|5.25|10.5 | |
| 4@±5V | |
| 4.75 | |
| 10.5 | |
| ±5.25|5.25 | |
| 5@±5V | |
| 1.3(Typ)@5V/-1(Typ)@-5V | |
| 85 | |
| -40 | |
| 471 | |
| Single|Triple | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

