Analog DevicesMAX9202EUD+Linear Comparators
Comparator Dual ±5.25V/5.25V/10.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 2 | |
| No | |
| 86.02 | |
| 86.02 | |
| 0.007 | |
| 0.0003 to 0.05 | |
| TTL | |
| ±5.25|5.25|10.5 | |
| 4@±5V | |
| 4.75 | |
| 10.5 | |
| ±5.25|5.25 | |
| 5@±5V | |
| 2.5(Typ)@5V/-1.8(Typ)@-5V | |
| 85 | |
| -40 | |
| 727 | |
| Single|Triple | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
