EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.50 |
Automotive | No |
PPAP | No |
Function | Multiplexer |
Number of Drivers | 1 |
Number of Receivers | 2 |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 800 |
Maximum Propagation Delay Time (ns) | 3.31 |
Minimum Operating Frequency (MHz) | 670 |
Process Technology | 1.2um |
Input Signal Type | CML|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.05(Min) |
Differential Input High Threshold Voltage (V) | 0.05(Max) |
Maximum Differential Output Voltage (V) | 0.475 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | uMAX |
Pin Count | 10 |
Lead Shape | Gull-wing |