| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Precision Comparator | |
| 2 | |
| No | |
| 110 | |
| 100 | |
| 14 | |
| Complementary TTL | |
| 2@±5V | |
| 14 | |
| ±7 | |
| 70.88 | |
| 70 to 90 | |
| 5@±5V | |
| 12(Typ)@5V/-2(Typ)@-5V | |
| 20(Max) | |
| 70 | |
| 0 | |
| 842 | |
| Dual|Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
