Analog DevicesMAX9117EXK+TLinear Comparators
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| Rail to Rail Output | |
| 80 | |
| 40000(Typ) | |
| CMOS|Push-Pull | |
| 5.5 | |
| 5@5V | |
| 1.6 | |
| 5.5 | |
| 0.001@5V | |
| 0.0013@5V | |
| 50(Max) | |
| 200 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
