| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 2 | |
| No | |
| 86.02 | |
| 86.02 | |
| 25(Typ) | |
| TTL | |
| 5.5 | |
| 1.6@5V | |
| 4.5 | |
| 5.5 | |
| 0.125(Typ)@5V | |
| 0.7(Typ)@5.5V | |
| 470 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

