Analog DevicesMAX9061EBS+TG45Linear Comparators
Comparator Single R-R I/P 5.5V 4-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 0.8um | |
| 53 | |
| 25000(Typ) | |
| Open Drain | |
| 5.5 | |
| 6@1.8V | |
| 1 | |
| 5.5 | |
| 0.01(Typ)@1.8V | |
| 238 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
