Analog DevicesMAX9038EBT+TLinear Comparators
Comparator Single R-R I/O 5.5V 6-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 80 | |
| 80 | |
| 450(Typ) | |
| Open Drain | |
| 5.5 | |
| 1(Typ)@5V | |
| 2.5 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 0.045(Typ)@5V | |
| 8 | |
| 308 | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.16 mm |
| Package Length | 1.57 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
