Analog DevicesMAX9030AUT+TLinear Comparators
Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Cost Comparator | |
| 1 | |
| Rail to Rail Output | |
| 100 | |
| 100 | |
| 228(Typ) | |
| Push-Pull | |
| ±2.75|5.5 | |
| 1(Typ)@5V | |
| 2.5 | |
| 5.5 | |
| ±2.75 | |
| 0.008(Typ)@5V | |
| 0.035(Typ)@5V | |
| 696 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

