Analog DevicesMAX9028EBT+TLinear Comparators
Comparator Single R-R I/O 5.5V 6-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.8um | |
| 66.02 | |
| 80 | |
| 45000(Typ) | |
| Open Drain | |
| 5.5 | |
| 5@5V | |
| 1.8 | |
| 5.5 | |
| 0.001@5V | |
| 0.001@5V | |
| 50(Max) | |
| 308 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1 |
| Package Length | 1.52 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

