Analog DevicesMAX901ACSE+TLinear Comparators
Comparator Quad ±5.25V/10V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 86.02 | |
| 86.02 | |
| 0.008 | |
| 0.0003 to 0.05 | |
| 8(Typ) | |
| TTL | |
| ±5.25|10 | |
| 2@±5V | |
| 5 | |
| 10 | |
| ±5.25 | |
| 6@±5V | |
| 15@5V/-12@-5V | |
| 500 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

