Analog DevicesMAX9018AEKA+TLinear Comparators
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Output | |
| 0.8um | |
| 80 | |
| 31000(Typ) | |
| Open Drain | |
| 5.5 | |
| 5@5V | |
| 1.8 | |
| 5.5 | |
| 0.001@5V | |
| 0.0023@5V | |
| 50(Max) | |
| 408.2 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

