Analog DevicesMAX9010EXT+TLinear Comparators
Comparator Single 5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| No | |
| <2.5um | |
| 95 | |
| 82 | |
| 9 | |
| TTL | |
| 5.5 | |
| 5@5.5V | |
| 4.5 | |
| 5.5 | |
| 69.54 | |
| 40 to 70 | |
| 0.5(Typ)@5V | |
| 40(Max) | |
| 2.1@5V | |
| 85 | |
| -40 | |
| 245 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

