Analog DevicesMAX9001EUB+TLinear Comparators
Comparator Single R-R O/P 5.5V 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Output | |
| 100 | |
| 100 | |
| 185(Typ) | |
| CMOS/TTL | |
| 5.5 | |
| 2.5 | |
| 5.5 | |
| 0.008(Typ)@5V | |
| 330 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

