Analog DevicesMAX8869EUE33+Linear Regulators
LDO Regulator Pos 0.8V to 5V3.3V 1A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable|Fixed | |
| 0.8 to 5|3.3 | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.35@1A | |
| 0.1%/V(Typ) | |
| 2%/A | |
| 1500 | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

