Analog DevicesMAX8867EUK33+TLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.4 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.5 | |
| 6.5 | |
| 0.12@50mA | |
| 1.25 | |
| 0%/V(Typ) | |
| 0.01%/mA(Typ) | |
| 0.18 | |
| 0.1 | |
| 571 | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

